Diode 400 V 1A Surface Mount D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N5616US

DigiKey Part Number
1086-2105-ND
Manufacturer
Manufacturer Product Number
JAN1N5616US
Description
DIODE STANDARD 400V 1A D5A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount D-5A
Datasheet
 Datasheet
EDA/CAD Models
JAN1N5616US Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
2 µs
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 400 V
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/427
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
D-5A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Operating Temperature - Junction
-65°C ~ 200°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,85000 €5,85 €
1005,43150 €543,15 €
Manufacturers Standard Package
Unit Price without VAT:5,85000 €
Unit Price with VAT:6,96150 €