Parametric Equivalent
Parametric Equivalent

JANTXV1N5554US | |
|---|---|
DigiKey Part Number | 1086-19418-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5554US |
Description | DIODE STANDARD 1000V 3A D5B |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount D-5B |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Packaging Bulk | Grade Military |
Part Status Discontinued at DigiKey | Qualification MIL-PRF-19500/420 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package D-5B |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 9 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5554US/TR | Microchip Technology | 0 | 1N5554US/TR-ND | 8,81300 € | Parametric Equivalent |
| JANTXV1N5554US/TR | Microchip Technology | 0 | 150-JANTXV1N5554US/TR-ND | 15,44920 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,73930 € | 1.373,93 € |
| Unit Price without VAT: | 13,73930 € |
|---|---|
| Unit Price with VAT: | 16,34977 € |


