Parametric Equivalent

1N5554US/TR | |
|---|---|
DigiKey Part Number | 1N5554US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5554US/TR |
Description | DIODE STANDARD 1000V 3A D5B |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount D-5B |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package D-5B |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 9 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTXV1N5554US/TR | Microchip Technology | 0 | 150-JANTXV1N5554US/TR-ND | 15,44920 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,81300 € | 881,30 € |
| Unit Price without VAT: | 8,81300 € |
|---|---|
| Unit Price with VAT: | 10,48747 € |


