Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4991C | |
|---|---|
DigiKey Part Number | JANTXV1N4991C-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4991C |
Description | DIODE ZENER 240V 5W E-AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 240 V 5 W ±2% Through Hole E, Axial |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 25.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/356 |
Tolerance ±2% | Mounting Type Through Hole |
Power - Max 5 W | Package / Case |
Impedance (Max) (Zzt) 650 Ohms | Supplier Device Package E, Axial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4991C | Microchip Technology | 0 | JAN1N4991C-ND | 27,21750 € | Parametric Equivalent |
| JAN1N4991D | Microchip Technology | 0 | JAN1N4991D-ND | 39,75110 € | Parametric Equivalent |
| JANS1N4991C | Microchip Technology | 0 | JANS1N4991C-ND | 204,30960 € | Parametric Equivalent |
| JANS1N4991D | Microchip Technology | 0 | JANS1N4991D-ND | 255,39360 € | Parametric Equivalent |
| JANTX1N4991C | Microchip Technology | 0 | JANTX1N4991C-ND | 31,79560 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 63,57790 € | 6.357,79 € |
| Unit Price without VAT: | 63,57790 € |
|---|---|
| Unit Price with VAT: | 75,65770 € |

