Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N4991D | |
|---|---|
DigiKey Part Number | JAN1N4991D-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4991D |
Description | DIODE ZENER 240V 5W E-AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 240 V 5 W ±1% Through Hole E, Axial |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 182 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/356 |
Tolerance ±1% | Mounting Type Through Hole |
Power - Max 5 W | Package / Case |
Impedance (Max) (Zzt) 650 Ohms | Supplier Device Package E, Axial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANS1N4991D | Microchip Technology | 0 | JANS1N4991D-ND | 255,39360 € | Parametric Equivalent |
| JANTX1N4991D | Microchip Technology | 0 | JANTX1N4991D-ND | 39,75110 € | Parametric Equivalent |
| JANTXV1N4991D | Microchip Technology | 0 | JANTXV1N4991D-ND | 56,20290 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 39,75110 € | 3.975,11 € |
| Unit Price without VAT: | 39,75110 € |
|---|---|
| Unit Price with VAT: | 47,30381 € |

