Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4983 | |
|---|---|
DigiKey Part Number | 1086-2792-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4983 |
Description | DIODE ZENER 110V 5W AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 110 V 5 W ±5% Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JANTXV1N4983 Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 83.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/356 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 5 W | Package / Case |
Impedance (Max) (Zzt) 125 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4983 | Microchip Technology | 0 | 1N4983-ND | 9,32760 € | Parametric Equivalent |
| JAN1N4983 | Microchip Technology | 0 | 1086-2070-ND | 10,83160 € | Parametric Equivalent |
| JAN1N4983C | Microchip Technology | 0 | 1086-18695-ND | 27,71890 € | Parametric Equivalent |
| JAN1N4983D | Microchip Technology | 0 | 1086-18699-ND | 34,64530 € | Parametric Equivalent |
| JANTX1N4983 | Microchip Technology | 0 | 1086-2432-ND | 7,86310 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,12210 € | 1.612,21 € |
| Unit Price without VAT: | 16,12210 € |
|---|---|
| Unit Price with VAT: | 19,18530 € |




