Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N4983C | |
|---|---|
DigiKey Part Number | 1086-18695-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4983C |
Description | DIODE ZENER 110V 5W E-AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 110 V 5 W ±2% Through Hole E, Axial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/356 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 5 W | Supplier Device Package E, Axial |
Impedance (Max) (Zzt) 125 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 2 µA @ 83.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4983D | Microchip Technology | 0 | 1086-18699-ND | 34,64530 € | Parametric Equivalent |
| JANTX1N4983C | Microchip Technology | 0 | 150-JANTX1N4983C-ND | 16,05610 € | Parametric Equivalent |
| JANTX1N4983D | Microchip Technology | 0 | 150-JANTX1N4983D-ND | 25,91140 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,71890 € | 2.771,89 € |
| Unit Price without VAT: | 27,71890 € |
|---|---|
| Unit Price with VAT: | 32,98549 € |



