JANTXV1N4978 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,20077 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,92642 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 13,12720 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 16,42550 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,25627 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 16,05610 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 25,91140 €
Datasheet
Zener Diode 68 V 5 W ±5% Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4978

DigiKey Part Number
1086-2782-ND
Manufacturer
Manufacturer Product Number
JANTXV1N4978
Description
DIODE ZENER 68V 5W AXIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 5 W ±5% Through Hole
Datasheet
 Datasheet
EDA/CAD Models
JANTXV1N4978 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 51.7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/356
Tolerance
±5%
Mounting Type
Through Hole
Power - Max
5 W
Package / Case
Impedance (Max) (Zzt)
50 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4978Microchip Technology01N4978-ND6,20077 €Parametric Equivalent
JAN1N4978Microchip Technology01086-2060-ND6,92642 €Parametric Equivalent
JAN1N4978CMicrochip Technology01086-18655-ND13,12720 €Parametric Equivalent
JAN1N4978DMicrochip Technology01086-18659-ND16,42550 €Parametric Equivalent
JANTX1N4978Microchip Technology01086-2424-ND7,25627 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20511,78151 €2.415,21 €
Unit Price without VAT:11,78151 €
Unit Price with VAT:14,02000 €