
JANTXV1N4973 | |
|---|---|
DigiKey Part Number | 1086-2772-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4973 |
Description | DIODE ZENER 43V 5W AXIAL |
Customer Reference | |
Detailed Description | Zener Diode 43 V 5 W ±5% Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JANTXV1N4973 Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 32.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Discontinued at DigiKey | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/356 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 5 W | Package / Case |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4973 | Microchip Technology | 314 | 1N4973-ND | 6,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,13020 € | 813,02 € |
| Unit Price without VAT: | 8,13020 € |
|---|---|
| Unit Price with VAT: | 9,67494 € |


