
1N4973 | |
|---|---|
DigiKey Part Number | 1N4973-ND |
Manufacturer | |
Manufacturer Product Number | 1N4973 |
Description | DIODE ZENER 43V 5W E-PAK |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 5 W ±5% Through Hole E-PAK |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 32.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package E-PAK |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,08000 € | 6,08 € |
| Unit Price without VAT: | 6,08000 € |
|---|---|
| Unit Price with VAT: | 7,23520 € |

