Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4964US | |
|---|---|
DigiKey Part Number | 1086-2755-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4964US |
Description | DIODE ZENER 18V 5W D5B |
Customer Reference | |
Detailed Description | Zener Diode 18 V 5 W ±5% Surface Mount D-5B |
Datasheet | Datasheet |
EDA/CAD Models | JANTXV1N4964US Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 13.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Discontinued at DigiKey | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/356 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 5 W | Package / Case |
Impedance (Max) (Zzt) 4 Ohms | Supplier Device Package D-5B |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4964US | Microchip Technology | 135 | 1N4964US-ND | 10,97000 € | Parametric Equivalent |
| 1N4964US/TR | Microchip Technology | 0 | 150-1N4964US/TR-ND | 8,24574 € | Parametric Equivalent |
| JAN1N4964CUS | Microchip Technology | 0 | 1086-18536-ND | 20,71330 € | Parametric Equivalent |
| JAN1N4964DUS | Microchip Technology | 0 | 1086-18540-ND | 25,91140 € | Parametric Equivalent |
| JANTX1N4964CUS | Microchip Technology | 0 | 150-JANTX1N4964CUS-ND | 17,96910 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,97680 € | 1.197,68 € |
| Unit Price without VAT: | 11,97680 € |
|---|---|
| Unit Price with VAT: | 14,25239 € |


