
JANTX1N4964DUS | |
|---|---|
DigiKey Part Number | 150-JANTX1N4964DUS-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | JANTX1N4964DUS |
Description | DIODE ZENER 18V 5W D5B |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 5 W ±1% Surface Mount D-5B |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 5 W | Supplier Device Package D-5B |
Impedance (Max) (Zzt) 4 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 13.7 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,36530 € | 2.836,53 € |
| Unit Price without VAT: | 28,36530 € |
|---|---|
| Unit Price with VAT: | 33,75471 € |

