Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4944/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N4944/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4944/TR |
Description | DIODE STANDARD 400V 1A AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole A, Axial |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 35pF @ 12V, 1MHz |
Part Status Active | Grade Military |
Technology | Qualification MIL-PRF-19500/359 |
Voltage - DC Reverse (Vr) (Max) 400 V | Mounting Type |
Current - Average Rectified (Io) 1A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Supplier Device Package A, Axial |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4944/TR | Microchip Technology | 0 | 150-1N4944/TR-ND | 7,90543 € | Parametric Equivalent |
| JAN1N4944 | Microchip Technology | 0 | 1086-2010-ND | 5,49712 € | Parametric Equivalent |
| JAN1N4944/TR | Microchip Technology | 0 | 150-JAN1N4944/TR-ND | 5,57566 € | Parametric Equivalent |
| JANTX1N4944 | Microchip Technology | 0 | 1086-2382-ND | 5,68041 € | Parametric Equivalent |
| JANTX1N4944/TR | Microchip Technology | 0 | 150-JANTX1N4944/TR-ND | 5,75890 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 154 | 8,84779 € | 1.362,56 € |
| Unit Price without VAT: | 8,84779 € |
|---|---|
| Unit Price with VAT: | 10,52887 € |




