Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N4944 | |
|---|---|
DigiKey Part Number | 1086-2010-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4944 |
Description | DIODE STANDARD 400V 1A AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole A, Axial |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/360 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package A, Axial |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4944/TR | Microchip Technology | 0 | 150-1N4944/TR-ND | 7,96867 € | Parametric Equivalent |
| JAN1N4944/TR | Microchip Technology | 0 | 150-JAN1N4944/TR-ND | 5,62033 € | Parametric Equivalent |
| JANTX1N4944 | Microchip Technology | 0 | 1086-2382-ND | 5,72582 € | Parametric Equivalent |
| JANTX1N4944/TR | Microchip Technology | 0 | 150-JANTX1N4944/TR-ND | 5,80500 € | Parametric Equivalent |
| JANTXV1N4944 | Microchip Technology | 0 | 1086-2732-ND | 8,78662 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 5,54112 € | 692,64 € |
| Unit Price without VAT: | 5,54112 € |
|---|---|
| Unit Price with VAT: | 6,59393 € |




