Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N3041CUR-1 | |
|---|---|
DigiKey Part Number | 1086-16711-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N3041CUR-1 |
Description | DIODE ZENER 75V 1W DO213AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 1 W ±2% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/115 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB (MELF, LL41) |
Impedance (Max) (Zzt) 175 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 10 µA @ 56 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N3041CUR-1 | Microchip Technology | 0 | 1086-16709-ND | 28,44120 € | Parametric Equivalent |
| JAN1N3041CUR-1/TR | Microchip Technology | 0 | 150-JAN1N3041CUR-1/TR-ND | 28,57210 € | Parametric Equivalent |
| JAN1N3041DUR-1 | Microchip Technology | 0 | 1086-16715-ND | 35,53520 € | Parametric Equivalent |
| JAN1N3041DUR-1/TR | Microchip Technology | 0 | 150-JAN1N3041DUR-1/TR-ND | 35,67910 € | Parametric Equivalent |
| JANTX1N3041CUR-1 | Microchip Technology | 0 | 1086-16710-ND | 32,59030 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 40,24700 € | 4.024,70 € |
| Unit Price without VAT: | 40,24700 € |
|---|---|
| Unit Price with VAT: | 47,89393 € |


