Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N3041DUR-1 | |
|---|---|
DigiKey Part Number | 1086-16715-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N3041DUR-1 |
Description | DIODE ZENER 75V 1W DO213AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 1 W ±1% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/115 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB (MELF, LL41) |
Impedance (Max) (Zzt) 175 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 10 µA @ 56 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N3041DUR-1/TR | Microchip Technology | 0 | 150-JAN1N3041DUR-1/TR-ND | 35,96460 € | Parametric Equivalent |
| JANTX1N3041DUR-1 | Microchip Technology | 0 | 1086-16716-ND | 41,07040 € | Parametric Equivalent |
| JANTX1N3041DUR-1/TR | Microchip Technology | 0 | 150-JANTX1N3041DUR-1/TR-ND | 41,20230 € | Parametric Equivalent |
| JANTXV1N3041DUR-1 | Microchip Technology | 0 | 1086-16717-ND | 50,05490 € | Parametric Equivalent |
| JANTXV1N3041DUR-1/TR | Microchip Technology | 0 | 150-JANTXV1N3041DUR-1/TR-ND | 50,18690 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,81950 € | 3.581,95 € |
| Unit Price without VAT: | 35,81950 € |
|---|---|
| Unit Price with VAT: | 42,62521 € |



