
JANTX2N6193 | |
|---|---|
DigiKey Part Number | JANTX2N6193-ND |
Manufacturer | |
Manufacturer Product Number | JANTX2N6193 |
Description | TRANS PNP 100V 5A TO-39 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 5 A 1 W Through Hole TO-39 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 2A, 2V |
Mfr | Power - Max 1 W |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/561 |
Current - Collector (Ic) (Max) 5 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case TO-205AD, TO-39-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 500mA, 5A | Supplier Device Package TO-39 |
Current - Collector Cutoff (Max) 100µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,13830 € | 1.113,83 € |
| Unit Price without VAT: | 11,13830 € |
|---|---|
| Unit Price with VAT: | 13,25458 € |


