
JANTX2N4235 | |
|---|---|
DigiKey Part Number | 1086-20966-ND |
Manufacturer | |
Manufacturer Product Number | JANTX2N4235 |
Description | TRANS PNP 60V 1A TO39 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 1 W Through Hole TO-39 (TO-205AD) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 250mA, 1V |
Mfr | Power - Max 1 W |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/580 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-205AD, TO-39-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 600mV @ 100mA, 1A | Supplier Device Package TO-39 (TO-205AD) |
Current - Collector Cutoff (Max) 1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 40,22600 € | 4.022,60 € |
| Unit Price without VAT: | 40,22600 € |
|---|---|
| Unit Price with VAT: | 47,86894 € |

