Bipolar (BJT) Transistor PNP 60 V 3 mA 1 W Through Hole TO-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX2N3868

DigiKey Part Number
1088-1012-ND
Manufacturer
Manufacturer Product Number
JANTX2N3868
Description
TRANS PNP 60V 3MA TO-5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 3 mA 1 W Through Hole TO-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 1.5A, 2V
Mfr
Power - Max
1 W
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C (TJ)
Part Status
Active
Grade
Military
Transistor Type
Qualification
MIL-PRF-19500/350
Current - Collector (Ic) (Max)
3 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
TO-205AA, TO-5-3 Metal Can
Vce Saturation (Max) @ Ib, Ic
1.5V @ 250mA, 2.5A
Supplier Device Package
TO-5
Current - Collector Cutoff (Max)
100µA (ICBO)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,50000 €21,50 €
10019,96980 €1.996,98 €
Manufacturers Standard Package
Unit Price without VAT:21,50000 €
Unit Price with VAT:25,58500 €