
JANTX2N3771 | |
|---|---|
DigiKey Part Number | 1086-16127-ND |
Manufacturer | |
Manufacturer Product Number | JANTX2N3771 |
Description | TRANS NPN 40V 30A TO3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 30 A 6 W Through Hole TO-3 (TO-204AA) |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 15A, 4V |
Mfr | Power - Max 6 W |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/518 |
Current - Collector (Ic) (Max) 30 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-204AA, TO-3 |
Vce Saturation (Max) @ Ib, Ic 4V @ 6A, 30A | Supplier Device Package TO-3 (TO-204AA) |
Current - Collector Cutoff (Max) 5mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N3771G | onsemi | 0 | 2N3771GOS-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 217,79200 € | 21.779,20 € |
| Unit Price without VAT: | 217,79200 € |
|---|---|
| Unit Price with VAT: | 259,17248 € |


