Similar

JANTX2N3716 | |
|---|---|
DigiKey Part Number | 1086-15511-ND |
Manufacturer | |
Manufacturer Product Number | JANTX2N3716 |
Description | TRANS NPN 80V 10A TO204AA |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 10 A 5 W Through Hole TO-204AA (TO-3) |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 3A, 2V |
Mfr | Power - Max 5 W |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/408 |
Current - Collector (Ic) (Max) 10 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-204AA, TO-3 |
Vce Saturation (Max) @ Ib, Ic 2.5V @ 2A, 10A | Supplier Device Package TO-204AA (TO-3) |
Current - Collector Cutoff (Max) 1mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N5878 PBFREE | Central Semiconductor Corp | 0 | 1514-2N5878PBFREE-ND | 2,59409 € | Similar |


