
JANTX2N3637UB | |
|---|---|
DigiKey Part Number | 1086-20896-ND |
Manufacturer | |
Manufacturer Product Number | JANTX2N3637UB |
Description | TRANS PNP 175V 1A UB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 175 V 1 A 1.5 W Surface Mount UB |
Datasheet | Datasheet |
EDA/CAD Models | JANTX2N3637UB Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 10V |
Mfr | Power - Max 1.5 W |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Discontinued at DigiKey | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/357 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 175 V | Package / Case 3-SMD, No Lead |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 50mA | Supplier Device Package UB |
Current - Collector Cutoff (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N3637UB | Microchip Technology | 48 | 2N3637UB-ND | 12,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,93560 € | 1.293,56 € |
| Unit Price without VAT: | 12,93560 € |
|---|---|
| Unit Price with VAT: | 15,39336 € |


