
JANTX2N3251A | |
|---|---|
DigiKey Part Number | 150-JANTX2N3251A-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | JANTX2N3251A |
Description | TRANS PNP 60V 0.2A TO39 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 200 mA 360 mW Through Hole TO-39 (TO-205AD) |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 360 mW |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Obsolete | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/323 |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-205AD, TO-39-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Supplier Device Package TO-39 (TO-205AD) |
Current - Collector Cutoff (Max) 10µA (ICBO) | Base Product Number |

