
JANTX2N2944A | |
|---|---|
DigiKey Part Number | 150-JANTX2N2944A-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | JANTX2N2944A |
Description | TRANS PNP 10V 0.1A TO46 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 10 V 100 mA 400 mW Through Hole TO-46 (TO-206AB) |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 500mV |
Mfr | Power - Max 400 mW |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Discontinued at DigiKey | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/382 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 10 V | Package / Case TO-206AB, TO-46-3 Metal Can |
Current - Collector Cutoff (Max) 10µA (ICBO) | Supplier Device Package TO-46 (TO-206AB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 117,79626 € | 58.898,13 € |
| Unit Price without VAT: | 117,79626 € |
|---|---|
| Unit Price with VAT: | 140,17755 € |

