Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N759D-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N759D-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N759D-1/TR |
Description | DIODE ZENER 12V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/127 |
Tolerance ±1% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 30 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N759D-1 | Microchip Technology | 0 | 1086-20253-ND | 5,66727 € | Parametric Equivalent |
| JAN1N759D-1/TR | Microchip Technology | 0 | 150-JAN1N759D-1/TR-ND | 5,79822 € | Parametric Equivalent |
| JANTX1N759D-1 | Microchip Technology | 0 | 1086-20254-ND | 6,58346 € | Parametric Equivalent |
| JANTXV1N759D-1 | Microchip Technology | 0 | 1086-20255-ND | 9,71163 € | Parametric Equivalent |
| JANTXV1N759D-1/TR | Microchip Technology | 0 | 150-JANTXV1N759D-1/TR-ND | 12,56495 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | 6,72745 € | 686,20 € |
| Unit Price without VAT: | 6,72745 € |
|---|---|
| Unit Price with VAT: | 8,00567 € |


