Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N759D-1 | |
|---|---|
DigiKey Part Number | 1086-20253-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N759D-1 |
Description | DIODE ZENER 12V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/127 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 30 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 9 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N759D-1/TR | Microchip Technology | 0 | 150-JAN1N759D-1/TR-ND | 5,84458 € | Parametric Equivalent |
| JANTX1N759D-1 | Microchip Technology | 0 | 1086-20254-ND | 6,63615 € | Parametric Equivalent |
| JANTX1N759D-1/TR | Microchip Technology | 0 | 150-JANTX1N759D-1/TR-ND | 6,78127 € | Parametric Equivalent |
| JANTXV1N759D-1 | Microchip Technology | 0 | 1086-20255-ND | 9,78936 € | Parametric Equivalent |
| JANTXV1N759D-1/TR | Microchip Technology | 0 | 150-JANTXV1N759D-1/TR-ND | 12,66550 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | 5,71264 € | 691,23 € |
| Unit Price without VAT: | 5,71264 € |
|---|---|
| Unit Price with VAT: | 6,79804 € |


