JANTX1N6622US is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 14,42350 €
Datasheet
Diode 660 V 2A Surface Mount D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6622US

DigiKey Part Number
1086-2650-ND
Manufacturer
Manufacturer Product Number
JANTX1N6622US
Description
DIODE STANDARD 660V 2A D5A
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 660 V 2A Surface Mount D-5A
Datasheet
 Datasheet
EDA/CAD Models
JANTX1N6622US Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 660 V
Mfr
Capacitance @ Vr, F
10pF @ 10V, 1MHz
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/585
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
660 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
D-5A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1.2 A
Operating Temperature - Junction
-65°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
30 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JANTX1N6622US/TRMicrochip Technology0150-JANTX1N6622US/TR-ND14,42350 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10014,29260 €1.429,26 €
Unit Price without VAT:14,29260 €
Unit Price with VAT:17,00819 €