
1N6622US | |
|---|---|
DigiKey Part Number | 1N6622US-ND |
Manufacturer | |
Manufacturer Product Number | 1N6622US |
Description | DIODE STANDARD 660V 1.2A AMELF |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 660 V 1.2A Surface Mount A-MELF |
Datasheet | Datasheet |
EDA/CAD Models | 1N6622US Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 660 V | |
Current - Average Rectified (Io) | 1.2A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1.2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 660 V | |
Capacitance @ Vr, F | 10pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | A-MELF | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,96000 € | 6,96 € |
| 100 | 6,46310 € | 646,31 € |
| Unit Price without VAT: | 6,96000 € |
|---|---|
| Unit Price with VAT: | 8,28240 € |


