Parametric Equivalent
Parametric Equivalent

JANTX1N6336 | |
|---|---|
DigiKey Part Number | 1086-19895-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6336 |
Description | DIODE ZENER 33V 500MW DO204AH |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/533 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 25 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6336 | Microchip Technology | 0 | 1086-19894-ND | 8,70750 € | Parametric Equivalent |
| JANTXV1N6336 | Microchip Technology | 0 | 1086-19896-ND | 12,90290 € | Parametric Equivalent |
| JANTXV1N6336C | Microchip Technology | 0 | 1086-19897-ND | 33,00930 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,04270 € | 1.104,27 € |
| Unit Price without VAT: | 11,04270 € |
|---|---|
| Unit Price with VAT: | 13,14081 € |



