JAN1N6336 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 11,04270 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 12,90290 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 33,00930 €
Datasheet
Zener Diode 33 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N6336

DigiKey Part Number
1086-19894-ND
Manufacturer
Manufacturer Product Number
JAN1N6336
Description
DIODE ZENER 33V 500MW DO204AH
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/533
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
40 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 25 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JANTX1N6336Microchip Technology01086-19895-ND11,04270 €Parametric Equivalent
JANTXV1N6336Microchip Technology01086-19896-ND12,90290 €Parametric Equivalent
JANTXV1N6336CMicrochip Technology01086-19897-ND33,00930 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1008,70750 €870,75 €
Unit Price without VAT:8,70750 €
Unit Price with VAT:10,36193 €