Direct

JANTX1N6158US | |
|---|---|
DigiKey Part Number | 1086-19707-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6158US |
Description | TVS DIODE 35.8VWM 67.83V SQ-MELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 67.83V Clamp 22.04A Ipp Tvs Diode Surface Mount C, SQ-MELF |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 35.8V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 42.47V | Package / Case SQ-MELF, C |
Voltage - Clamping (Max) @ Ipp 67.83V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 22.04A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6158US | Microchip Technology | 0 | 1086-19706-ND | 17,01500 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,67200 € | 1.967,20 € |
| Unit Price without VAT: | 19,67200 € |
|---|---|
| Unit Price with VAT: | 23,40968 € |


