67.83V Clamp 22.04A Ipp Tvs Diode Surface Mount C, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N6158US

DigiKey Part Number
1086-19706-ND
Manufacturer
Manufacturer Product Number
JAN1N6158US
Description
TVS DIODE 35.8VWM 67.83V SQ-MELF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
67.83V Clamp 22.04A Ipp Tvs Diode Surface Mount C, SQ-MELF
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Grade
Military
Bidirectional Channels
1
Qualification
MIL-PRF-19500/516
Voltage - Reverse Standoff (Typ)
35.8V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
42.47V
Package / Case
SQ-MELF, C
Voltage - Clamping (Max) @ Ipp
67.83V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
22.04A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10017,01500 €1.701,50 €
Unit Price without VAT:17,01500 €
Unit Price with VAT:20,24785 €