Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N5528BUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N5528BUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N5528BUR-1/TR |
Description | DIODE ZENER 8.2V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 7.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/437 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 40 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5528BUR-1 | Microchip Technology | 0 | 1N5528BUR-1-ND | 3,66480 € | Parametric Equivalent |
| 1N5528BUR-1/TR | Microchip Technology | 0 | 150-1N5528BUR-1/TR-ND | 3,83489 € | Parametric Equivalent |
| CDLL5528BE3 | Microchip Technology | 0 | 150-CDLL5528BE3-ND | 5,81127 € | Parametric Equivalent |
| CDLL5528BE3/TR | Microchip Technology | 0 | 150-CDLL5528BE3/TR-ND | 5,98145 € | Parametric Equivalent |
| CDLL5528C | Microchip Technology | 0 | 150-CDLL5528C-ND | 10,64090 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,00990 € | 1.300,99 € |
| Unit Price without VAT: | 13,00990 € |
|---|---|
| Unit Price with VAT: | 15,48178 € |


