CDLL5528C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,81110 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 14,13550 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 14,30570 €
Datasheet
Zener Diode 8.2 V 500 mW ±2% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL5528C

DigiKey Part Number
150-CDLL5528C-ND
Manufacturer
Manufacturer Product Number
CDLL5528C
Description
DIODE ZENER 8.2V 500MW DO213AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±2% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
40 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 7.5 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDLL5528C/TRMicrochip Technology0150-CDLL5528C/TR-ND10,81110 €Parametric Equivalent
CDLL5528DMicrochip Technology0150-CDLL5528D-ND14,13550 €Parametric Equivalent
CDLL5528D/TRMicrochip Technology0150-CDLL5528D/TR-ND14,30570 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10010,64090 €1.064,09 €
Unit Price without VAT:10,64090 €
Unit Price with VAT:12,66267 €