Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N5416US | |
|---|---|
DigiKey Part Number | 1086-2449-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N5416US |
Description | DIODE STANDARD 100V 3A D5B |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount D-5B |
Datasheet | Datasheet |
EDA/CAD Models | JANTX1N5416US Models |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/411 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package D-5B |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 9 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5186US/TR | Microchip Technology | 0 | 150-1N5186US/TRCT-ND | 7,52000 € | Parametric Equivalent |
| 1N5416US | Microchip Technology | 42 | 1N5416US-ND | 8,85000 € | Parametric Equivalent |
| 1N5416US/TR | Microchip Technology | 0 | 150-1N5416US/TR-ND | 10,00040 € | Parametric Equivalent |
| JANTX1N5416US/TR | Microchip Technology | 0 | 150-JANTX1N5416US/TR-ND | 10,29070 € | Parametric Equivalent |
| JANTXV1N5416US | Microchip Technology | 0 | 1086-2809-ND | 11,39893 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,15870 € | 1.015,87 € |
| Unit Price without VAT: | 10,15870 € |
|---|---|
| Unit Price with VAT: | 12,08885 € |



