Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5186US/TR | |
|---|---|
DigiKey Part Number | 150-1N5186US/TR-ND - Tape & Reel (TR) 150-1N5186US/TRCT-ND - Cut Tape (CT) 150-1N5186US/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N5186US/TR |
Description | DIODE STANDARD 100V 3A EMELF |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount E-MELF |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package E-MELF |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 9 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5416US | Microchip Technology | 42 | 1N5416US-ND | 8,85000 € | Parametric Equivalent |
| 1N5416US/TR | Microchip Technology | 0 | 150-1N5416US/TR-ND | 10,00040 € | Parametric Equivalent |
| JANTX1N5416US | Microchip Technology | 0 | 1086-2449-ND | 10,15870 € | Parametric Equivalent |
| JANTX1N5416US/TR | Microchip Technology | 0 | 150-JANTX1N5416US/TR-ND | 10,29070 € | Parametric Equivalent |
| JANTXV1N5416US | Microchip Technology | 0 | 1086-2809-ND | 11,39893 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,52000 € | 7,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 | 8,27214 € | 852,03 € |
| Unit Price without VAT: | 7,52000 € |
|---|---|
| Unit Price with VAT: | 8,94880 € |


