Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N5415/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N5415/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N5415/TR |
Description | DIODE STANDARD 50V 3A B AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Through Hole B, Axial |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 50 V |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/411 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package B, Axial |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 9 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5415 | Microchip Technology | 0 | 1N5415-ND | 5,18000 € | Parametric Equivalent |
| 1N5415/TR | Microchip Technology | 0 | 150-1N5415/TR-ND | 5,79818 € | Parametric Equivalent |
| JAN1N5415 | Microchip Technology | 0 | 1086-2084-ND | 5,78508 € | Parametric Equivalent |
| JAN1N5415/TR | Microchip Technology | 0 | 150-JAN1N5415/TR-ND | 5,91600 € | Parametric Equivalent |
| JAN1N5415US | Microchip Technology | 0 | 1086-2085-ND | 7,63060 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | 6,74059 € | 687,54 € |
| Unit Price without VAT: | 6,74059 € |
|---|---|
| Unit Price with VAT: | 8,02130 € |


