Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N5415US | |
|---|---|
DigiKey Part Number | 1086-2085-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N5415US |
Description | DIODE STANDARD 50V 3A B AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Through Hole B, Axial |
Datasheet | Datasheet |
EDA/CAD Models | JAN1N5415US Models |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 50 V |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/411 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package B, Axial |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 9 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5415 | Microchip Technology | 147 | 1N5415-ND | 5,22000 € | Parametric Equivalent |
| 1N5415/TR | Microchip Technology | 0 | 150-1N5415/TR-ND | 5,84455 € | Parametric Equivalent |
| JAN1N5415 | Microchip Technology | 0 | 1086-2084-ND | 5,83136 € | Parametric Equivalent |
| JAN1N5415/TR | Microchip Technology | 0 | 150-JAN1N5415/TR-ND | 5,96330 € | Parametric Equivalent |
| JAN1N5415US/TR | Microchip Technology | 0 | 150-JAN1N5415US/TR-ND | 7,83670 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,69160 € | 769,16 € |
| Unit Price without VAT: | 7,69160 € |
|---|---|
| Unit Price with VAT: | 9,15300 € |


