Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4955US | |
|---|---|
DigiKey Part Number | 1086-2387-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4955US |
Description | DIODE ZENER 7.5V 5W D5B |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 5 W ±5% Surface Mount D-5B |
Datasheet | Datasheet |
EDA/CAD Models | JANTX1N4955US Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/356 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 5 W | Supplier Device Package D-5B |
Impedance (Max) (Zzt) 1.5 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 µA @ 5.7 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4955US | Microchip Technology | 0 | 1N4955US-ND | 12,05852 € | Parametric Equivalent |
| 1N4955US/TR | Microchip Technology | 0 | 150-1N4955US/TR-ND | 7,40133 € | Parametric Equivalent |
| JAN1N4955CUS | Microchip Technology | 0 | 1086-18464-ND | 22,05900 € | Parametric Equivalent |
| JAN1N4955DUS | Microchip Technology | 0 | 1086-18468-ND | 27,57370 € | Parametric Equivalent |
| JAN1N4955US | Microchip Technology | 0 | 1086-2015-ND | 8,61510 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,98460 € | 898,46 € |
| Unit Price without VAT: | 8,98460 € |
|---|---|
| Unit Price with VAT: | 10,69167 € |


