
JANTX1N4955CUS | |
|---|---|
DigiKey Part Number | 150-JANTX1N4955CUS-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | JANTX1N4955CUS |
Description | DIODE ZENER 7.5V 5W D5B |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 5 W ±2% Surface Mount D-5B |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 5 W | Supplier Device Package D-5B |
Impedance (Max) (Zzt) 1.5 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 µA @ 5.7 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,96910 € | 1.796,91 € |
| Unit Price without VAT: | 17,96910 € |
|---|---|
| Unit Price with VAT: | 21,38323 € |

