Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4622UR-1 | |
|---|---|
DigiKey Part Number | 1086-15375-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4622UR-1 |
Description | DIODE ZENER 3.9V 500MW DO213AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 1650 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 2.5 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4622UR | Microchip Technology | 0 | 1N4622UR-ND | 2,87948 € | Parametric Equivalent |
| 1N4622UR/TR | Microchip Technology | 200 | 150-1N4622UR/TRCT-ND | 2,99000 € | Parametric Equivalent |
| CDLL4622 | Microchip Technology | 0 | CDLL4622-ND | 3,27211 € | Parametric Equivalent |
| CDLL4622/TR | Microchip Technology | 0 | 150-CDLL4622/TR-ND | 3,40300 € | Parametric Equivalent |
| CDLL4622D/TR | Microchip Technology | 0 | 150-CDLL4622D/TR-ND | 7,74841 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,89230 € | 789,23 € |
| Unit Price without VAT: | 7,89230 € |
|---|---|
| Unit Price with VAT: | 9,39184 € |


