Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL4622D/TR | |
|---|---|
DigiKey Part Number | 150-CDLL4622D/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL4622D/TR |
Description | DIODE ZENER 3.9V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±1% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 1650 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4622DUR-1/TR | Microchip Technology | 0 | 150-JAN1N4622DUR-1/TR-ND | 18,42860 € | Parametric Equivalent |
| JANTX1N4622DUR-1/TR | Microchip Technology | 0 | 150-JANTX1N4622DUR-1/TR-ND | 25,40470 € | Parametric Equivalent |
| JANTXV1N4622DUR-1 | Microchip Technology | 0 | 1086-18383-ND | 33,33630 € | Parametric Equivalent |
| JANTXV1N4622DUR-1/TR | Microchip Technology | 0 | 150-JANTXV1N4622DUR-1/TR-ND | 33,46720 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 107 | 7,74841 € | 829,08 € |
| Unit Price without VAT: | 7,74841 € |
|---|---|
| Unit Price with VAT: | 9,22061 € |


