Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4615UR-1 | |
|---|---|
DigiKey Part Number | 1086-18275-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4615UR-1 |
Description | DIODE ZENER 2V 500MW DO213AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2.5 µA @ 1 V |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 1250 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4615UR | Microchip Technology | 0 | 1N4615UR-ND | 2,87948 € | Parametric Equivalent |
| 1N4615UR/TR | Microchip Technology | 237 | 150-1N4615UR/TRCT-ND | 2,99000 € | Parametric Equivalent |
| CDLL4615 | Microchip Technology | 0 | CDLL4615-ND | 5,74584 € | Parametric Equivalent |
| CDLL4615/TR | Microchip Technology | 0 | 150-CDLL4615/TR-ND | 5,87672 € | Parametric Equivalent |
| JAN1N4615CUR-1 | Microchip Technology | 0 | 1086-18265-ND | 14,63290 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,89230 € | 789,23 € |
| Unit Price without VAT: | 7,89230 € |
|---|---|
| Unit Price with VAT: | 9,39184 € |


