Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL4615 | |
|---|---|
DigiKey Part Number | CDLL4615-ND |
Manufacturer | |
Manufacturer Product Number | CDLL4615 |
Description | DIODE ZENER 2V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
EDA/CAD Models | CDLL4615 Models |
Category | Current - Reverse Leakage @ Vr 2.5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 1250 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4615UR | Microchip Technology | 0 | 1N4615UR-ND | 2,90252 € | Parametric Equivalent |
| 1N4615UR/TR | Microchip Technology | 237 | 150-1N4615UR/TRCT-ND | 3,02000 € | Parametric Equivalent |
| CDLL4615/TR | Microchip Technology | 0 | 150-CDLL4615/TR-ND | 5,92376 € | Parametric Equivalent |
| JAN1N4615CUR-1 | Microchip Technology | 0 | 1086-18265-ND | 14,75000 € | Parametric Equivalent |
| JAN1N4615CUR-1/TR | Microchip Technology | 0 | 150-JAN1N4615CUR-1/TR-ND | 14,88190 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 286 | 5,79182 € | 1.656,46 € |
| Unit Price without VAT: | 5,79182 € |
|---|---|
| Unit Price with VAT: | 6,89227 € |


