Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4614UR-1 | |
|---|---|
DigiKey Part Number | 1086-15370-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4614UR-1 |
Description | DIODE ZENER 1.8V 500MW DO213AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 1.8 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 1200 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3.5 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4614UR | Microchip Technology | 0 | 1N4614UR-ND | 2,87948 € | Parametric Equivalent |
| 1N4614UR/TR | Microchip Technology | 0 | 150-1N4614UR/TRCT-ND | 2,99000 € | Parametric Equivalent |
| CDLL4614 | Microchip Technology | 0 | CDLL4614-ND | 5,23000 € | Parametric Equivalent |
| CDLL4614/TR | Microchip Technology | 0 | 150-CDLL4614/TR-ND | 5,87673 € | Parametric Equivalent |
| CDLL4614E3 | Microchip Technology | 0 | 150-CDLL4614E3-ND | 3,04959 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,16190 € | 916,19 € |
| Unit Price without VAT: | 9,16190 € |
|---|---|
| Unit Price with VAT: | 10,90266 € |


