Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4614UR | |
|---|---|
DigiKey Part Number | 1N4614UR-ND |
Manufacturer | |
Manufacturer Product Number | 1N4614UR |
Description | DIODE ZENER 1.8V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 1.8 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3.5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 1200 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4678UR-1 | Microchip Technology | 0 | 1N4678UR-1-ND | 3,95270 € | Direct |
| 1N4614UR/TR | Microchip Technology | 0 | 150-1N4614UR/TRCT-ND | 2,99000 € | Parametric Equivalent |
| CDLL4614 | Microchip Technology | 0 | CDLL4614-ND | 5,23000 € | Parametric Equivalent |
| CDLL4614/TR | Microchip Technology | 0 | 150-CDLL4614/TR-ND | 5,87673 € | Parametric Equivalent |
| CDLL4614E3 | Microchip Technology | 0 | 150-CDLL4614E3-ND | 3,04959 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 286 | 2,87948 € | 823,53 € |
| Unit Price without VAT: | 2,87948 € |
|---|---|
| Unit Price with VAT: | 3,42658 € |


