Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4478US | |
|---|---|
DigiKey Part Number | 1086-17902-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4478US |
Description | DIODE ZENER 36V 1.5W D5A |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1.5 W ±5% Surface Mount D-5A |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/406 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package D-5A |
Impedance (Max) (Zzt) 27 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 28.8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4478CUS | Microchip Technology | 0 | 1086-17894-ND | 24,14820 € | Parametric Equivalent |
| JAN1N4478DUS | Microchip Technology | 0 | 1086-17899-ND | 30,19510 € | Parametric Equivalent |
| JAN1N4478US | Microchip Technology | 0 | 1086-17901-ND | 9,43680 € | Parametric Equivalent |
| JANTX1N4478CUS | Microchip Technology | 0 | 150-JANTX1N4478CUS-ND | 24,56700 € | Parametric Equivalent |
| JANTX1N4478DUS | Microchip Technology | 0 | 150-JANTX1N4478DUS-ND | 43,25740 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,19000 € | 9,19 € |
| 100 | 8,53300 € | 853,30 € |
| Unit Price without VAT: | 9,19000 € |
|---|---|
| Unit Price with VAT: | 10,93610 € |


