JAN1N4478DUS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 43,25740 €
Datasheet
Zener Diode 36 V 1.5 W ±1% Surface Mount D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N4478DUS

DigiKey Part Number
1086-17899-ND
Manufacturer
Manufacturer Product Number
JAN1N4478DUS
Description
DIODE ZENER 36V 1.5W D5A
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 1.5 W ±1% Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/406
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±1%
Package / Case
Power - Max
1.5 W
Supplier Device Package
D-5A
Impedance (Max) (Zzt)
27 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 28.8 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JANTX1N4478DUSMicrochip Technology0150-JANTX1N4478DUS-ND43,25740 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10030,19510 €3.019,51 €
Unit Price without VAT:30,19510 €
Unit Price with VAT:35,93217 €