Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4467/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N4467/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N4467/TR |
Description | DIODE ZENER 12V 1.5W DO204AL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 nA @ 9.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/406 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 1.5 W | Package / Case |
Impedance (Max) (Zzt) 7 Ohms | Supplier Device Package DO-204AL (DO-41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4467/TR | Microchip Technology | 0 | 150-JAN1N4467/TR-ND | 5,85052 € | Parametric Equivalent |
| JAN1N4467C | Microchip Technology | 0 | 1086-17737-ND | 14,63290 € | Parametric Equivalent |
| JAN1N4467D | Microchip Technology | 0 | 1086-17742-ND | 18,29770 € | Parametric Equivalent |
| JANS1N4467 | Microchip Technology | 6 | 1086-15133-ND | 104,51000 € | Parametric Equivalent |
| JANS1N4467/TR | Microchip Technology | 0 | 150-JANS1N4467/TR-ND | 73,30840 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 6,11232 € | 684,58 € |
| Unit Price without VAT: | 6,11232 € |
|---|---|
| Unit Price with VAT: | 7,27366 € |




