
JANS1N4467 | |
|---|---|
DigiKey Part Number | 1086-15133-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N4467 |
Description | DIODE ZENER 12V 1.5W DO204AL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | JANS1N4467 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/406 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 7 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 200 nA @ 9.6 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,35000 € | 105,35 € |
| Unit Price without VAT: | 105,35000 € |
|---|---|
| Unit Price with VAT: | 125,36650 € |

